+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-P1

Transmitter; 12VDC; RS; IP20; 868MHz; Ch: 1; wireless


Manufacturer: F&F

Manufacturer part number:
RS-P1
TME Symbol:
RS-P1

Specification

Manufacturer
F&F
Type of automation module
transmitter
Manufacturer series
RS
Operating temperature
-25...50°C
IP rating
IP20
Frequency
868MHz
Number of channels
1
Related items
RS-407B, RS-407M
Kind of module
wireless
Supply voltage
  • 12V DC
Gross weight312 g
Certificates
EAN code5908312594475
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RS-P1
0 in TME stock
Net price for quantities from 1 pcs - 19.87 USDGross price for quantities from 1 pcs - 19.87 USD
Net price for quantities from 5 pcs - 18.63 USDGross price for quantities from 5 pcs - 18.63 USD
Net price for quantities from 10 pcs - 17.39 USDGross price for quantities from 10 pcs - 17.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.