+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS1010-23

Switch: rotary; Pos: 3; 0.1A/16VDC; Poles number: 2; 30°; 50mΩ; L: 7mm

Manufacturer: CTR

Manufacturer part number: -
TME Symbol:
RS1010-23

Specification

Manufacturer
CTR
Type of switch
rotary
Number of positions
3
Stable positions number
3
DC contacts rating @R
0.1A / 16V DC
Poles number
2
Indexed positions
30°
Leads
for PCB
Max. contact resistance:
50mΩ
Mechanical durability
10000 cycles
Shaft surface
smooth
Shaft diameter
6mm
Shaft length
7mm
Fastening thread
M7x0,75
Body dimensions
12.5x11x10mm
Operating temperature
-20...60°C
Dimensions
Contacts layout
Gross weight7.2 g
See other products in this category: Rotary Switches CTR
*
RS1010-23
Product withdrawn from the offer
Use the specification table below to search for similar products