+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS120-010

Fuse: PTC polymer; 100mA; Imax: 2A; THT; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
RS120-010
TME Symbol:
RS120-010

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
0.1A
Maximum current
2A
Switched current
200mA
Max. voltage
120V
Mounting
THT
Power
840mW
Min. resistance
Max resistance
7.5Ω
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS120-010
0 in TME stock
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
Net price for quantities from 4000 pcs - 0.79 USDGross price for quantities from 4000 pcs - 0.79 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.