+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS120-185

Fuse: PTC polymer; THT; 1.85A; Imax: 12A; reel,tape


Manufacturer: OPTIFUSE

Manufacturer part number:
RS120-185
TME Symbol:
RS120-185

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.85A
Maximum current
12A
Switched current
3.7A
Max. voltage
120V
Power
3.36W
Min. resistance
80mΩ
Max resistance
190mΩ
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight1.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS120-185
0 in TME stock
Net price for quantities from 1500 pcs - 2.81 USDGross price for quantities from 1500 pcs - 2.81 USD
Net price for quantities from 3000 pcs - 2.52 USDGross price for quantities from 3000 pcs - 2.52 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.