+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS1A48D40

Relay: solid state; Ucntrl: 4÷32VDC; 40A; 42÷530VAC; RS1; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RS1A48D40
TME Symbol:
RS1A48D40

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
40A
Switched voltage
42...530V AC
Manufacturer series
RS1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight76 g
Certificates
EAN code5350035320662
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RS1A48D40
4 in TME stock
Net price for quantities from 1 pcs - 55.20 USDGross price for quantities from 1 pcs - 55.20 USD
Net price for quantities from 5 pcs - 52.85 USDGross price for quantities from 5 pcs - 52.85 USD
Net price for quantities from 10 pcs - 50.89 USDGross price for quantities from 10 pcs - 50.89 USD
No. of pieces (Multiplicity: 1)