+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS1A48LA25

Relay: solid state; Ucntrl: 18÷36VAC,18÷36VDC; 25A; 42÷530VAC; RS1


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RS1A48LA25
TME Symbol:
RS1A48LA25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
18...36V AC, 18...36V DC
Max. operating current
25A
Switched voltage
42...530V AC
Manufacturer series
RS1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight60 g
Certificates
EAN code5350035320686
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RS1A48LA25
0 in TME stock
Net price for quantities from 1 pcs - 57.16 USDGross price for quantities from 1 pcs - 57.16 USD
Net price for quantities from 5 pcs - 54.73 USDGross price for quantities from 5 pcs - 54.73 USD
Net price for quantities from 10 pcs - 52.70 USDGross price for quantities from 10 pcs - 52.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.