+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS1G-E3/61T

Diode: rectifying; SMD; 400V; 1A; 150ns; DO214AC,SMA; Ufmax: 1.3V


Manufacturer: VISHAY

Manufacturer part number:
RS1G-E3/61T
TME Symbol:
RS1G-E3/61T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1A
Reverse recovery time
150ns
Semiconductor structure
single diode
Capacitance
7pF
Case
DO214AC, SMA
Max. forward voltage
1.3V
Max. forward impulse current
30A
Kind of package
7 inch reel
Manufacturer standard package
1800pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
RS1G-E3/61T
1811 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 1800 pcs - 0.08 USDGross price for quantities from 1800 pcs - 0.08 USD
Net price for quantities from 3600 pcs - 0.08 USDGross price for quantities from 3600 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 18000 pcs - 0.07 USDGross price for quantities from 18000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs