+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS250-008

Fuse: PTC polymer; 80mA; THT; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
RS250-008
TME Symbol:
RS250-008

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
80mA
Switched current
3A
Mounting
THT
Min. resistance
14Ω
Max resistance
33Ω
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS250-008
0 in TME stock
Net price for quantities from 1500 pcs - 1.25 USDGross price for quantities from 1500 pcs - 1.25 USD
Net price for quantities from 3000 pcs - 1.11 USDGross price for quantities from 3000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.