+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS2J-E3/52T

Diode: rectifying; SMD; 600V; 1.5A; 250ns; DO214AA,SMB; Ufmax: 1.3V

Manufacturer: VISHAY

Manufacturer part number:
RS2J-E3/52T
TME Symbol:
RS2J-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1.5A
Reverse recovery time
250ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1.3V
Max. forward impulse current
50A
Leakage current
0.2mA
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
RS2J-E3/52T
0 in TME stock
Net price for quantities from 750 pcs - 0.13 USDGross price for quantities from 750 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 2250 pcs - 0.12 USDGross price for quantities from 2250 pcs - 0.12 USD
Net price for quantities from 3750 pcs - 0.11 USDGross price for quantities from 3750 pcs - 0.11 USD
Net price for quantities from 4500 pcs - 0.11 USDGross price for quantities from 4500 pcs - 0.11 USD
Net price for quantities from 7500 pcs - 0.11 USDGross price for quantities from 7500 pcs - 0.11 USD
Net price for quantities from 24750 pcs - 0.10 USDGross price for quantities from 24750 pcs - 0.10 USD
No. of pieces (Multiplicity: 750)