+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3-0505S

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 600mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS3-0505S
TME Symbol:
RS3-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
RS3-S(D)(Z)
Body dimensions
21.8x9.2x11.1mm
Efficiency
76...79%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.014 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3-0505S
11 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 22 pcs - 17.91 USDGross price for quantities from 22 pcs - 17.91 USD
Net price for quantities from 66 pcs - 17.52 USDGross price for quantities from 66 pcs - 17.52 USD
Net price for quantities from 110 pcs - 17.02 USDGross price for quantities from 110 pcs - 17.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 22 pcs