+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3-2409SZ/H3

Converter: DC/DC; 3W; Uin: 9÷27VDC; Uout: 9VDC; Iout: 333mA; SIP8; THT


Manufacturer: RECOM

Manufacturer part number:
RS3-2409SZ/H3
TME Symbol:
RS3-2409SZ/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...27V DC
Output voltage
9V DC
Output current
0.333A
Case
SIP8
Mounting
THT
Manufacturer series
RS3-S(D)(Z)
Body dimensions
21.8x9.2x11.1mm
Efficiency
77%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3-2409SZ/H3
0 in TME stock
Net price for quantities from 1 pcs - 28.55 USDGross price for quantities from 1 pcs - 28.55 USD
Net price for quantities from 22 pcs - 25.83 USDGross price for quantities from 22 pcs - 25.83 USD
Net price for quantities from 66 pcs - 25.29 USDGross price for quantities from 66 pcs - 25.29 USD
Net price for quantities from 110 pcs - 24.56 USDGross price for quantities from 110 pcs - 24.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.