+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3-4812SZ

Converter: DC/DC; 3W; Uin: 20÷60VDC; Uout: 12VDC; Iout: 250mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS3-4812SZ
TME Symbol:
RS3-4812SZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
20...60V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
RS3-S(D)(Z)
Body dimensions
21.8x9.2x11.1mm
Efficiency
80%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3-4812SZ
0 in TME stock
Net price for quantities from 1 pcs - 27.54 USDGross price for quantities from 1 pcs - 27.54 USD
Net price for quantities from 22 pcs - 24.60 USDGross price for quantities from 22 pcs - 24.60 USD
Net price for quantities from 66 pcs - 24.25 USDGross price for quantities from 66 pcs - 24.25 USD
Net price for quantities from 110 pcs - 23.57 USDGross price for quantities from 110 pcs - 23.57 USD
No. of pieces (Multiplicity: 1)