+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3

Assembly stud; polyamide; L: 3.5mm; snap fastener; natural


Manufacturer: KSS WIRING

Manufacturer part number:
RS3
TME Symbol:
RS3

Specification

Manufacturer
KSS WIRING
Type of spacer
assembly stud
Material
polyamide
Spacer length
3.5mm
Mounting
snap fastener
Plate mounting hole diameter
4/5.5mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.8/1.4mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.186 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Pegs KSS WIRING,
*
RS3
1930 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs