+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS30-090

Fuse: PTC polymer; 900mA; Imax: 100A; THT; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
RS30-090
TME Symbol:
RS30-090

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
0.9A
Maximum current
100A
Switched current
1.8A
Max. voltage
30V
Mounting
THT
Power
0.6W
Min. resistance
70mΩ
Max resistance
220mΩ
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS30-090
36 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts