+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3251

Voltmeter; LCD; 3,5 digit; VAC: 1÷1000V; 94x150x35mm; 1%; 1VDC


Manufacturer: MCP

Manufacturer part number:
RS3251
TME Symbol:
RS3251

Specification

Manufacturer
MCP
Type of meter
voltmeter
Measurement
AC voltage
Kind of display used
LCD
Display parameters
3,5 digit
AC voltage measuring range
1...1000V
Dimensions (W x H x D)
94x150x35mm
Accuracy
1%
Voltage measuring resolution
1V DC
Power supply
  • battery 6F22 9V x1
Gross weight247.06 g

WATCH VIDEO

See other products in this category: Portable digital multimeters MCP,
*
RS3251
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.24 USDGross price for quantities from 1 pcs - 20.24 USD