+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3E-0512S/H3

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 12VDC; Iout: 250mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS3E-0512S/H3
TME Symbol:
RS3E-0512S/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP8
Mounting
THT
Manufacturer series
RS3E
Body dimensions
21.8x9.2x11.1mm
Efficiency
78%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3E-0512S/H3
0 in TME stock
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 5 pcs - 11.80 USDGross price for quantities from 5 pcs - 11.80 USD
Net price for quantities from 22 pcs - 10.85 USDGross price for quantities from 22 pcs - 10.85 USD
Net price for quantities from 110 pcs - 10.41 USDGross price for quantities from 110 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)