+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3E-2405S/H3

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 600mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS3E-2405S/H3
TME Symbol:
RS3E-2405S/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
RS3E
Body dimensions
21.8x9.2x11.1mm
Efficiency
79%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.02 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3E-2405S/H3
35 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 5 pcs - 10.62 USDGross price for quantities from 5 pcs - 10.62 USD
Net price for quantities from 22 pcs - 9.83 USDGross price for quantities from 22 pcs - 9.83 USD
Net price for quantities from 110 pcs - 9.43 USDGross price for quantities from 110 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 22 pcs