+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3K-0505S/H3

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 600mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS3K-0505S/H3
TME Symbol:
RS3K-0505S/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
RS3K
Body dimensions
21.8x9.2x11.1mm
Efficiency
74%
Operating temperature
-40...105°C
Protection
overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.36 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3K-0505S/H3
2 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 66 pcs - 7.33 USDGross price for quantities from 66 pcs - 7.33 USD
Net price for quantities from 88 pcs - 7.08 USDGross price for quantities from 88 pcs - 7.08 USD
Net price for quantities from 100 pcs - 6.94 USDGross price for quantities from 100 pcs - 6.94 USD
Net price for quantities from 250 pcs - 6.53 USDGross price for quantities from 250 pcs - 6.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs