+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3K-053.3S/H3

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 3.3VDC; Iout: 910mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS3K-053.3S/H3
TME Symbol:
RS3K-053.3S/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
3.3V DC
Output current
910mA
Case
SIP8
Mounting
THT
Manufacturer series
RS3K
Body dimensions
21.8x9.2x11.1mm
Efficiency
70%
Operating temperature
-40...105°C
Protection
overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.36 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3K-053.3S/H3
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 66 pcs - 7.59 USDGross price for quantities from 66 pcs - 7.59 USD
Net price for quantities from 88 pcs - 7.32 USDGross price for quantities from 88 pcs - 7.32 USD
Net price for quantities from 100 pcs - 7.17 USDGross price for quantities from 100 pcs - 7.17 USD
Net price for quantities from 250 pcs - 6.75 USDGross price for quantities from 250 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs