+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS45112A400G

Potentiometer: slide; 10kΩ; 125mW; THT; ±20%; linear; metal; 200VAC


Manufacturer: ALPS

Manufacturer part number:
RS45112A400G
TME Symbol:
RS45112A400G

Specification

Manufacturer
ALPS
Type of potentiometer
slide
Resistance
10kΩ
Power
0.125W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
60x8x7mm
Shaft dimensions
3/4 x 1 x 19mm
Track length
45mm
Potentiometer features
stereo
Max. operating voltage
10V DC, 200V AC
Gross weight5.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide potentiometers ALPS,
*
RS45112A400G
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 230 pcs - 1.37 USDGross price for quantities from 230 pcs - 1.37 USD
Net price for quantities from 460 pcs - 1.35 USDGross price for quantities from 460 pcs - 1.35 USD
Net price for quantities from 690 pcs - 1.33 USDGross price for quantities from 690 pcs - 1.33 USD
Net price for quantities from 1150 pcs - 1.31 USDGross price for quantities from 1150 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 230 pcsCardboard = 1 150 pcs