+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS6-0505D

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS6-0505D
TME Symbol:
RS6-0505D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
RS6
Body dimensions
21.8x9.2x11.1mm
Efficiency
84%
Operating temperature
-40...75°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS6-0505D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 2200 pcs - 15.09 USDGross price for quantities from 2200 pcs - 15.09 USD
Net price for quantities from 3300 pcs - 14.32 USDGross price for quantities from 3300 pcs - 14.32 USD
Net price for quantities from 5500 pcs - 14.00 USDGross price for quantities from 5500 pcs - 14.00 USD