+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS6-1205S

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 1.2A; SIP8; THT

Manufacturer: RECOM

Manufacturer part number:
RS6-1205S
TME Symbol:
RS6-1205S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
1.2A
Case
SIP8
Mounting
THT
Manufacturer series
RS6
Body dimensions
21.8x9.2x11.1mm
Efficiency
86%
Operating temperature
-40...75°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV
Number of outputs
1
Dimensions
Gross weight3.997 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS6-1205S
0 in TME stock
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 17.12 USD
Net price for quantities from 22 pcs - 15.20 USDGross price for quantities from 22 pcs - 15.20 USD
Net price for quantities from 66 pcs - 14.99 USDGross price for quantities from 66 pcs - 14.99 USD
Net price for quantities from 110 pcs - 14.55 USDGross price for quantities from 110 pcs - 14.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 22 pcs