+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS6-1215D

Converter: DC/DC; 6W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS6-1215D
TME Symbol:
RS6-1215D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
RS6
Body dimensions
21.8x9.2x11.1mm
Efficiency
87%
Operating temperature
-40...75°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS6-1215D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.75 USDGross price for quantities from 1 pcs - 15.75 USD
Net price for quantities from 22 pcs - 14.68 USDGross price for quantities from 22 pcs - 14.68 USD
Net price for quantities from 500 pcs - 13.72 USDGross price for quantities from 500 pcs - 13.72 USD