+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS60SB-110

Fuse: PTC polymer; 1.1A; Imax: 40A; THT; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
RS60SB-110
TME Symbol:
RS60SB-110

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
1.1A
Maximum current
40A
Switched current
2.2A
Max. voltage
60V
Mounting
THT
Power
2.2W
Min. resistance
170mΩ
Max resistance
470mΩ
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.395 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS60SB-110
99 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.