+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS90-375

Fuse: PTC polymer; 3.75A; Imax: 40A; THT

Manufacturer: OPTIFUSE

Manufacturer part number:
RS90-375
TME Symbol:
RS90-375

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
3.75A
Maximum current
40A
Switched current
7.5A
Max. voltage
72V, 90V
Mounting
THT
Power
3.2W
Min. resistance
30mΩ
Max resistance
80mΩ
Fuses application
electronic applications
Operating temperature
-40...85°C
Gross weight2.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS90-375
0 in TME stock
Net price for quantities from 1500 pcs - 1.66 USDGross price for quantities from 1500 pcs - 1.66 USD
Net price for quantities from 3000 pcs - 1.48 USDGross price for quantities from 3000 pcs - 1.48 USD
No. of pieces (Multiplicity: 1 500)