+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of potentiometer | slide | |
Resistance | 10kΩ | |
Power | 0.25W | |
Mounting | THT | |
Tolerance | ±20% | |
Characteristics | logarithmic | |
Body material | metal | |
Body dimensions | 128x16x8mm | |
Shaft dimensions | 18.5 x 1.5 x 8.2mm | |
Track length | 100mm | |
Potentiometer features | stereo | |
Max. operating voltage | 350V AC |