+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSC144D1100

ROCKER; SPST-NO; Pos: 2; OFF-(ON); 16A/250VAC; RSC; Rcont max: 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
RSC144D1100
TME Symbol:
RSC144D1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
Switching method
OFF-(ON)
AC contacts rating @R
16A / 250V AC
Illumination
none
Manufacturer series
RSC
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.3mm
Electrical life
10000 cycles
Mounting hole dimensions
28.6x13.9mm
Body dimensions
31.5x16.7x20.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RSC144D1100
0 in TME stock
Net price for quantities from 3000 pcs - 1.28 USDGross price for quantities from 3000 pcs - 1.28 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.