+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSC441D1A00

ROCKER; SPST; OFF-ON; 20A/125VAC; black; RSC; Body: black; -20÷105°C

Manufacturer: E-SWITCH

Manufacturer part number:
RSC441D1A00
TME Symbol:
RSC441D1A00

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RSC
Body colour
black
Leads
connectors
Mounting hole dimensions
28.6x12.1mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight7.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RSC441D1A00
0 in TME stock
Net price for quantities from 3000 pcs - 1.37 USDGross price for quantities from 3000 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.