+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSC441D1A83

ROCKER; SPST-NO; Pos: 2; ON-OFF; 16A/250VAC; black-red; RSC; UL94V-2


Manufacturer: E-SWITCH

Manufacturer part number:
RSC441D1A83
TME Symbol:
RSC441D1A83

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
black-red
Illumination
none
Manufacturer series
RSC
Max. contact resistance:
20mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
28.6x12.1mm
Button marking
ON-OFF
Button shape
rectangular
Body dimensions
31.5x16.7x20.5mm
Contact material
copper
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Terminal pitch
6.9mm
Button height
7.8mm
Operating temperature
-20...105°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RSC441D1A83
0 in TME stock
Net price for quantities from 3000 pcs - 1.26 USDGross price for quantities from 3000 pcs - 1.26 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.