+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSD-100D-5

Converter: DC/DC; 100W; Uin: 67.2÷143VDC; Uout: 5VDC; Iout: 20A; RSD

Manufacturer: MEAN WELL

Manufacturer part number:
RSD-100D-5
TME Symbol:
RSD-100D-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.1kW
Input voltage
67.2...143V DC
Output voltage
5V DC
Output current
20A
Mounting
for building in
Manufacturer series
RSD
Kind of case
999A
Body dimensions
161x68x36mm
Efficiency
89.5%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
railway industry
Related items
DRP-01A, DRP-04
Conform to the norm
EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight579.1 g
Certificates
EAN code4711287464442

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSD-100D-5
0 in TME stock
Net price for quantities from 1 pcs - 76.41 USDGross price for quantities from 1 pcs - 76.41 USD
Net price for quantities from 5 pcs - 72.80 USDGross price for quantities from 5 pcs - 72.80 USD
Net price for quantities from 10 pcs - 69.50 USDGross price for quantities from 10 pcs - 69.50 USD
Net price for quantities from 20 pcs - 67.50 USDGross price for quantities from 20 pcs - 67.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.