+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSD-500D-48

Converter: DC/DC; 499.2W; Uin: 67.2÷154VDC; Uout: 48VDC; Iout: 10.4A


Manufacturer: MEAN WELL

Manufacturer part number:
RSD-500D-48
TME Symbol:
RSD-500D-48

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
499.2W
Input voltage
67.2...154V DC
Output voltage
48V DC
Output current
10.4A
Mounting
for building in
Manufacturer series
RSD
Kind of case
270C
Body dimensions
237x100x41mm
Efficiency
93%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.4639 kg
EAN code4711287464930

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSD-500D-48
7 in TME stock
Net price for quantities from 1 pcs - 246.31 USDGross price for quantities from 1 pcs - 246.31 USD
Net price for quantities from 5 pcs - 234.64 USDGross price for quantities from 5 pcs - 234.64 USD
Net price for quantities from 10 pcs - 224.27 USDGross price for quantities from 10 pcs - 224.27 USD
Net price for quantities from 20 pcs - 217.79 USDGross price for quantities from 20 pcs - 217.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs