+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSDW60F-24

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 2.5A; THT


Manufacturer: MEAN WELL

Manufacturer part number:
RSDW60F-24
TME Symbol:
RSDW60F-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
2.5A
Mounting
THT
Manufacturer series
RSDW60
Body dimensions
50.8x25.4x10.5mm
Efficiency
92%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 50121-3-2 EN 50155 EN 61373 IEC 60571
Dimensions
2"x1"
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight42.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSDW60F-24
0 in TME stock
Net price for quantities from 1 pcs - 76.65 USDGross price for quantities from 1 pcs - 76.65 USD
Net price for quantities from 5 pcs - 66.66 USDGross price for quantities from 5 pcs - 66.66 USD
Net price for quantities from 10 pcs - 57.96 USDGross price for quantities from 10 pcs - 57.96 USD
Net price for quantities from 20 pcs - 50.40 USDGross price for quantities from 20 pcs - 50.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.