+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSH2-1205S/H2

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 400mA; SMT; RSH2

Manufacturer: RECOM

Manufacturer part number:
RSH2-1205S/H2
TME Symbol:
RSH2-1205S/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0.4A
Mounting
SMT
Manufacturer series
RSH2
Body dimensions
18.9x17.2x8.7mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
over current OCP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight2.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSH2-1205S/H2
0 in TME stock
Net price for quantities from 1 pcs - 14.21 USDGross price for quantities from 1 pcs - 14.21 USD
Net price for quantities from 5 pcs - 13.94 USDGross price for quantities from 5 pcs - 13.94 USD
Net price for quantities from 25 pcs - 13.42 USDGross price for quantities from 25 pcs - 13.42 USD
Net price for quantities from 100 pcs - 12.51 USDGross price for quantities from 100 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.