+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSH2-3.312S/H2-R

Converter: DC/DC; 2W; Uin: 2.8÷5.5VDC; Uout: 12VDC; Iout: 167mA; SMT


Manufacturer: RECOM

Manufacturer part number:
RSH2-3.312S/H2-R
TME Symbol:
RSH2-3.312S/H2-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
2.8...5.5V DC
Output voltage
12V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
RSH2
Body dimensions
18.9x17.2x8.7mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
over current OCP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight2.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSH2-3.312S/H2-R
0 in TME stock
Net price for quantities from 150 pcs - 12.40 USDGross price for quantities from 150 pcs - 12.40 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.