+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSH3-1215D/H2

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; SMT


Manufacturer: RECOM

Manufacturer part number:
RSH3-1215D/H2
TME Symbol:
RSH3-1215D/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Mounting
SMT
Manufacturer series
RSH3
Body dimensions
18.9x17.2x8.7mm
Efficiency
82%
Operating temperature
-40...81°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
Gross weight2.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSH3-1215D/H2
0 in TME stock
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 5 pcs - 17.47 USDGross price for quantities from 5 pcs - 17.47 USD
Net price for quantities from 25 pcs - 16.91 USDGross price for quantities from 25 pcs - 16.91 USD
Net price for quantities from 100 pcs - 15.78 USDGross price for quantities from 100 pcs - 15.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.