+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSO-2405SZ

Converter: DC/DC; 1W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 200mA; SIP8; THT

Manufacturer: RECOM

Manufacturer part number:
RSO-2405SZ
TME Symbol:
RSO-2405SZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
RSO-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
73...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.03 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSO-2405SZ
15 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 22 pcs - 19.21 USDGross price for quantities from 22 pcs - 19.21 USD
Net price for quantities from 66 pcs - 18.94 USDGross price for quantities from 66 pcs - 18.94 USD
Net price for quantities from 110 pcs - 18.66 USDGross price for quantities from 110 pcs - 18.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs