+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSO-2412D

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
RSO-2412D
TME Symbol:
RSO-2412D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP8
Mounting
THT
Manufacturer series
RSO-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
75...80%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSO-2412D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.87 USDGross price for quantities from 1 pcs - 20.87 USD
Net price for quantities from 25 pcs - 18.99 USDGross price for quantities from 25 pcs - 18.99 USD
Net price for quantities from 506 pcs - 16.43 USDGross price for quantities from 506 pcs - 16.43 USD