+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RSO-4805D

Converter: DC/DC; 1W; Uin: 36÷72VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
RSO-4805D
TME Symbol:
RSO-4805D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
36...72V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
RSO-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
73...76%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSO-4805D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.65 USDGross price for quantities from 1 pcs - 23.65 USD
Net price for quantities from 22 pcs - 21.26 USDGross price for quantities from 22 pcs - 21.26 USD
Net price for quantities from 66 pcs - 20.97 USDGross price for quantities from 66 pcs - 20.97 USD
Net price for quantities from 110 pcs - 20.36 USDGross price for quantities from 110 pcs - 20.36 USD