+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSO-4805DZ

Converter: DC/DC; 1W; Uin: 18÷72VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: RECOM

Manufacturer part number:
RSO-4805DZ
TME Symbol:
RSO-4805DZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
18...72V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
RSO-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
77%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSO-4805DZ
0 in TME stock
Net price for quantities from 1 pcs - 27.16 USDGross price for quantities from 1 pcs - 27.16 USD
Net price for quantities from 22 pcs - 24.26 USDGross price for quantities from 22 pcs - 24.26 USD
Net price for quantities from 66 pcs - 23.92 USDGross price for quantities from 66 pcs - 23.92 USD
Net price for quantities from 110 pcs - 23.24 USDGross price for quantities from 110 pcs - 23.24 USD
No. of pieces (Multiplicity: 1)