+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSOE-1205SZ/H2

Converter: DC/DC; 1W; Uin: 4.5÷18VDC; Uout: 5VDC; Iout: 200mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RSOE-1205SZ/H2
TME Symbol:
RSOE-1205SZ/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...18V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
RSOE(-Z)
Body dimensions
21.8x9.2x11.1mm
Efficiency
79%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight4.12 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSOE-1205SZ/H2
0 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 110 pcs - 8.09 USDGross price for quantities from 110 pcs - 8.09 USD
Net price for quantities from 264 pcs - 7.73 USDGross price for quantities from 264 pcs - 7.73 USD
Net price for quantities from 506 pcs - 7.66 USDGross price for quantities from 506 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs