+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP45-40M

Converter: DC/DC; 45W; Uin: 9÷36VDC; Uout: 8÷35VDC; Iout: 5A; THT


Manufacturer: RECOM

Manufacturer part number:
RSP45-40M
TME Symbol:
RSP45-40M

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
45W
Input voltage
9...36V DC
Output voltage
8...35V DC
Output current
5A
Mounting
THT
Body dimensions
40.6x25.4x10.2mm
Efficiency
97%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight20.05 g
See other products in this category: DC/DC Converters RECOM,
*
RSP45-40M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 130.61 USDGross price for quantities from 1 pcs - 130.61 USD
Net price for quantities from 5 pcs - 121.12 USDGross price for quantities from 5 pcs - 121.12 USD
Net price for quantities from 10 pcs - 113.99 USDGross price for quantities from 10 pcs - 113.99 USD
Net price for quantities from 30 pcs - 106.07 USDGross price for quantities from 30 pcs - 106.07 USD
Net price for quantities from 50 pcs - 102.12 USDGross price for quantities from 50 pcs - 102.12 USD
Net price for quantities from 100 pcs - 99.74 USDGross price for quantities from 100 pcs - 99.74 USD
Packaging method by the manufacturer:Tube = 10 pcs