+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR2ND-A24003

Relay: solid state; Ucntrl: 4÷32VDC; 3A; 24÷280VAC; RSR2; 1-phase


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
RSR2ND-A24003
TME Symbol:
RSR2D-A24003

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
3A
Switched voltage
24...280V AC
Manufacturer series
RSR2
Relay variant
1-phase
Body dimensions
43.18x25.5x10.16mm
Switching method
zero voltage switching
Dimensions
Gross weight18.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
RSR2ND-A24003
398 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 25 pcs - 6.86 USDGross price for quantities from 25 pcs - 6.86 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
Net price for quantities from 500 pcs - 5.61 USDGross price for quantities from 500 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs