+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1984110000

Relay: electromagnetic; Ucoil: 12VDC; SPDT; RSS; max.250VAC; 847Ω

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1984110000
TME Symbol:
RSS110012

Specification

Manufacturer
WEIDMÜLLER
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Manufacturer series
RSS
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
monostable
Mounting
plug-in
Coil resistance
847Ω
Operate time
8ms
Body dimensions
15x5x28mm
Release time
4ms
Coil power consumption
170mW
IP rating
IP67
Switching capacity
1.5kVA
Contact material
AgSnO
Coil current
14mA
Leads
for PCB
Height
28mm
Number of pins
5
Design
single coil
Current rating
6A
Operating temperature
-40...85°C
Gross weight5 g
See other products in this category: Miniature Electromagnetic Relays WEIDMÜLLER,
See other products from this series.:
*
1984110000
0 in TME stock
Net price for quantities from 1 pcs - 10.02 USDGross price for quantities from 1 pcs - 10.02 USD
Net price for quantities from 10 pcs - 9.41 USDGross price for quantities from 10 pcs - 9.41 USD
Net price for quantities from 20 pcs - 8.81 USDGross price for quantities from 20 pcs - 8.81 USD
Net price for quantities from 40 pcs - 8.19 USDGross price for quantities from 40 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)