+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSU-Z2/2

Wireless control set; Smart Home; for wall mounting; 12VDC; RSU


Manufacturer: GORKE

Manufacturer part number:
RSU-Z2/2
TME Symbol:
RSU-Z2/2

Specification

Manufacturer
GORKE
Type of automation module
wireless control set
Trade name
Smart Home
Mounting
for wall mounting
Kind of output 1
relay
Manufacturer series
RSU
Operating temperature
-10...55°C
Dimensions
68x48x26mm
Frequency
433.92MHz
Range
180m
Number of channels
2
Counting range
1s...4,2min
Output 1 electrical parameters
30V DC / 1A
Number of outputs
3
Application
building automation, intelligent house
Max. environment humidity
93%
Current consumption
60mA
Operating modes
bistable, monostable
Kind of output 2
transistor
Output 2 electrical parameters
12V DC / 500mA
Communications modules features
heterodyne H1
Kind of output 3
sabotage
Output 3 electrical parameters
12V DC / 50mA
Kind of module
wireless
Additional functions
the ability to control up to 113 transmitters
Supply voltage
  • 12V DC
Kit contents
  • PUK-152 x2
  • RSU-K02
Battery/ rechargeable battery
  • battery A23 12V x1
Gross weight124.8 g
Certificates
EAN code5907459841305
See other products in this category: Building Automation GORKE,
See other products from this series.:
*
RSU-Z2/2
4 in TME stock
Net price for quantities from 1 pcs - 41.07 USDGross price for quantities from 1 pcs - 41.07 USD
Net price for quantities from 5 pcs - 37.58 USDGross price for quantities from 5 pcs - 37.58 USD
Net price for quantities from 10 pcs - 34.90 USDGross price for quantities from 10 pcs - 34.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.