+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-187-102-143

Ferrite: toroidal; L: 14.27mm; Øint: 10.16mm; Øout: 18.67mm; 70Ω

Manufacturer: RICHCO

Manufacturer part number:
RT-187-102-143
TME Symbol:
RT-187-102-143

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
14.27mm
Internal diameter
10.16mm
Outside diameter
18.67mm
Core material
K5B
Impedance at 25MHz
70Ω
Ferrite features
rounded edges
Impedance at 100MHz
119Ω
Gross weight14.288 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-187-102-143
0 in TME stock
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
No. of pieces (Multiplicity: 100)