+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-259-128-213

Ferrite: toroidal; L: 21.3mm; Øint: 12.8mm; Øout: 25.91mm; 106Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-259-128-213
TME Symbol:
RT-259-128-213

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
21.3mm
Internal diameter
12.8mm
Outside diameter
25.91mm
Core material
K5B
Impedance at 25MHz
106Ω
Ferrite features
rounded edges
Impedance at 100MHz
174Ω
Gross weight41.47 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-259-128-213
160 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 40 pcs - 2.58 USDGross price for quantities from 40 pcs - 2.58 USD
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 200 pcs