+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-290-190-138

Ferrite: toroidal; L: 13.8mm; Øint: 19mm; Øout: 29mm; K5B; 46Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-290-190-138
TME Symbol:
RT-290-190-138

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
13.8mm
Internal diameter
19mm
Outside diameter
29mm
Core material
K5B
Impedance at 25MHz
46Ω
Ferrite features
rounded edges
Impedance at 100MHz
94Ω
Gross weight25.8 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-290-190-138
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 1.33 USDGross price for quantities from 40 pcs - 1.33 USD