+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-310-190-222

Ferrite: toroidal; L: 22mm; Øint: 19mm; Øout: 31mm; Core mat: K5B; 88Ω

Manufacturer: RICHCO

Manufacturer part number:
RT-310-190-222
TME Symbol:
RT-310-190-222

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
22mm
Internal diameter
19mm
Outside diameter
31mm
Core material
K5B
Impedance at 25MHz
88Ω
Ferrite features
rounded edges
Impedance at 100MHz
146Ω
Gross weight52.64 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-310-190-222
0 in TME stock
Net price for quantities from 32 pcs - 3.73 USDGross price for quantities from 32 pcs - 3.73 USD
No. of pieces (Multiplicity: 32)