+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P31068007 -AS

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 91mm; 68; aluminium


Manufacturer: RETEX

Manufacturer part number:
P31068007 -AS
TME Symbol:
RT-31068007

Specification

Manufacturer
RETEX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
91mm
Manufacturer series
68
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP68
Closing system
screwed
Gross weight1.02813 kg
Certificates
See other products in this category: Multipurpose Enclosures RETEX,
See other products from this series.:
*
P31068007 -AS
2 in TME stock
Net price for quantities from 1 pcs - 37.93 USDGross price for quantities from 1 pcs - 37.93 USD
Net price for quantities from 6 pcs - 34.14 USDGross price for quantities from 6 pcs - 34.14 USD
Net price for quantities from 36 pcs - 30.35 USDGross price for quantities from 36 pcs - 30.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts