+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P33131002 -AS

Enclosure: for remote controller; 31; X: 40mm; Y: 60mm; Z: 18mm; ABS

Manufacturer: RETEX

Manufacturer part number:
P33131002 -AS
TME Symbol:
RT-33131002

Specification

Manufacturer
RETEX
Type of enclosure
for remote controller
Manufacturer series
31
Dimension X
40mm
Dimension Y
60mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
light grey
Version
with fixing lugs
Operating temperature
-20...70°C
Gross weight15.83 g
Certificates
See other products in this category: Remote Control Enclosures RETEX,
See other products from this series.:
*
P33131002 -AS
6 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts